Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €29.430 |
25+ | €28.100 |
100+ | €25.130 |
1500+ | €23.970 |
Product Information
Product Overview
AD5686R-EP is a nanoDAC+®, low power, quad, 16bit buffered voltage output digital-to-analogue converter (DAC). The device includes a 2.5V, 4ppm/°C internal reference (enabled by default) and a gain select pin giving a full scale output of 2.5V (gain = 1) or 5V (gain = 2). This device operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. This also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write occurs. The device contains a per-channel power-down feature that reduces the current consumption of the device to 4μA at 3V while in power-down mode. Application includes optical transceivers, base-station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems.
- Relative accuracy is ±1LSB typical at (gain = 2, VDD = 2.7V to 5.5V)
- Low drift 2.5V reference 4ppm/°C typical
- Total unadjusted error is ±0.01% of FSR typical at (external reference, gain = 2)
- Offset error is +0.1mV typical at (VDD = 2.7V to 5.5V)
- Gain error is ±0.02% of FSR typical at (gain = 2, VDD = 2.7V to 5.5V)
- High drive capability 15mA, 0.5V from supply rails
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- 0.5nV-sec typical low glitch, 3.3mW at 3V low power
- 16 lead LFCSP-WQ package, temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
LFCSP-EP
-
125°C
-
-
2.7V to 5.5V
16Pins
-55°C
Quad 16-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate