Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €16.240 |
25+ | €14.580 |
100+ | €13.660 |
250+ | €13.650 |
1500+ | €13.640 |
Product Information
Product Overview
AD5686R is a low power, quad, 16-bit buffered voltage output DAC. It operates from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power on reset circuit and a RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It is used in applications such as optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Relative accuracy is ±2LSB typical at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Total unadjusted error ±0.01% of FSR typical at (VDD = 2.7V to 5.5V)
- Offset error +0.1mV typical at (VDD = 2.7V to 5.5V)
- Gain error ±0.02% of FSR typical at (VDD = 2.7V to 5.5V)
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Low glitch is 0.5nV-sec typical at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±1ppm typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +105°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
LFCSP
Serial
105°C
-
25MSPS
2.7V to 5.5V
16Pins
-40°C
Quad 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate