1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €19.910 |
10+ | €14.170 |
25+ | €12.680 |
100+ | €12.300 |
250+ | €11.920 |
1000+ | €11.540 |
Product Information
Product Overview
AD5676 is an octal, 16bit nanoDAC+ with SPI interface. It is a low power, octal, buffered voltage output digital-to-analogue converter (DAC). This device includes a gain select pin, giving a full-scale output of VREF (gain = 1) or 2 × VREF (gain = 2). This DAC operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. The internal power-on reset circuit and the RSTSEL pin of the AD5676 ensure that the output DACs power up to zero scale or midscale and then remain there until a valid write takes place. It contains a per channel power-down mode that typically reduces the current consumption of the device to 1µA. This employs a versatile serial peripheral interface (SPI) that operates at clock rates up to 50MHz, and contains a VLOGIC pin intended for 1.62V to 5.5V logic. Application includes optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems.
- 16bits resolution
- High performance
- Relative accuracy is ±1.8LSB typical at (VDD = 2.7V to 5.5V, -40°C to +125°C, gain = 1)
- Differential nonlinearity is ±0.7LSB typical at (VDD = 2.7V to 5.5V, -40°C to +125°C, gain = 1)
- Offset error is -0.75mV typical at (VDD = 2.7V to 5.5V, -40°C to +125°C, gain = 1)
- Gain error is +0.04% of FSR typical at (VDD = 2.7V to 5.5V, -40°C to +125°C, gain = 1)
- Total unadjusted error is +0.03% of FSR typical at (VDD = 2.7V to 5.5V, -40°C to +125°C, gain = 1)
- Offset error drift is ±1µV/°C typical at (VDD = 2.7V to 5.5V, -40°C to +125°C, gain = 1)
- DC power supply rejection ratio is 0.25mV/V typical at (DAC code = midscale, VDD = 5V, ±10%)
- 20 lead TSSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, SPI
TSSOP
-
125°C
-
-
2.7V to 5.5V
20Pins
-40°C
8 Channel 16-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate