Quantity | Price (ex VAT) |
---|---|
500+ | €17.960 |
Product Information
Product Overview
AD5668BCPZ-1500RL7 is a low-power, octal, 16bit, buffered voltage-output DAC. It operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It has an on-chip reference with an internal gain of 2. It utilizes a versatile 3-wire serial interface that operates at clock rates of upto 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The on-chip precision output amplifier enables rail-to-rail output swing. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Guaranteed monotonic by design, power-on reset to code is zero
- (Active-low)CLR function to programmable code, rail-to-rail operation
- Relative accuracy is ±8LSB typical at (VDD = 4.5V to 5.5V, RL = 2Kohm to GND)
- Differential nonlinearity is ±1LSB maximum at (VDD = 4.5V to 5.5V, RL = 2Kohm to GND)
- Gain error is ±1% FSR maximum at (VDD = 4.5V to 5.5V, RL = 2Kohm to GND)
- Power supply voltage range from 2.7V to 5.5V, offset error is ±6mV typical
- Slew rate is 1.2V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Digital-to-analogue glitch impulse is 4nV-s typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Multiplying bandwidth is 320KHz typical at (VREF = 2V ±0.2V p-p, VDD = 2.7V to 5.5V
- Operating temperature range from -40°C to +105°C, 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
LFCSP
Serial
105°C
-
95kSPS
2.7V to 3.6V
16Pins
-40°C
Octal 16-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate