Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €13.110 |
25+ | €11.740 |
100+ | €9.870 |
250+ | €9.670 |
1000+ | €9.480 |
Product Information
Product Overview
AD5628 device is low power, octal, 12bit, buffered voltage-output DAC. The device operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It has an on-chip reference with an internal gain of 2. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software selectable output loads while in power-down mode for any or all DAC channels. The outputs of all DACs can be updated simultaneously using the active-low LDAC function, with the added functionality of user-selectable DAC channels to simultaneously update. Applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Power-on reset circuit that ensures that the DAC output powers up to 0V
- 2.5V 5ppm/°C reference, giving a full-scale output range of 5V
- Versatile 3-wire serial interface that operates at clock rates of up to 50MHz
- Compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards
- On-chip precision output amplifier enables rail-to-rail output swing
- 16-lead TSSOP package, -40°C to +105°C temperature range
- Power-on reset to code zero, ±2LSB INL accuracy, 2.5V internal reference
- Differential nonlinearity of ±0.25LSB max (VDD = 4.5V to 5.5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 wire, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 3.6V, 4.5V to 5.5V
16Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate