Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.620 |
| 10+ | €3.660 |
| 25+ | €3.340 |
| 100+ | €2.880 |
| 250+ | €2.820 |
| 500+ | €2.760 |
Product Information
Product Overview
AD5622 is a nanoDAC® family, single, 12bit buffered voltage-out digital-to-analogue converter (DAC) that operate from a single 2.7V to 5.5V supply, consuming <lt/>100µA at 5V. This DAC come in tiny LFCSP and SC70 packages. Each DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. It use a 2-wire I²C compatible serial interface that operates in standard (100KHz), fast (400KHz) modes. This derives from the power supply inputs to give the widest dynamic output range. Each device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place to the device. The device is put into power-down mode over the serial interface. Application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- ±2LSB INL (max)
- Power supply range from 2.7V to 5.5V
- IDD (normal mode) is 100µA (max, VIH = VDD and VIL = GND, VDD = 4.5 to 5.5V)
- Power down to <lt/>150nA at 3V
- Guaranteed monotonic by design, power-on reset to 0V with brownout detection
- On-chip output buffer amplifier, rail-to-rail operation
- Resolution is 12bits (min, DAC output unloaded, VDD = 2.7 to 5.5V)
- Offset error is ±0.063mV (typ, VDD = 2.7 to 5.5V, RL = 2kohm to GND)
- Gain temperature coefficient is 2ppm of FSR/°C (typ, VDD = 2.7 to 5.5V)
- 6 lead SC70 package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
SC-70
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate