Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.530 |
10+ | €21.230 |
39+ | €20.680 |
117+ | €20.130 |
273+ | €19.490 |
Product Information
Product Overview
AD5582 family of quad, 12bit, voltage output digital-to-analogue converter. It offers the user ease of use in single- or dual-supply systems. Built using an advance BiCMOS process, this high performance DAC is dynamically stable, capable of high current drive and in a small form factor. The applied external reference VREF determines the full-scale out- put voltage ranges from VSS to VDD, resulting in a wide selection of full-scale outputs. For multiplying and wide dynamic applications, ac reference inputs can be as high as VDD – VSS. Two built-in precision trimmed resistors are available and can be configured easily to provide four-quadrant multiplications. A doubled-buffered parallel interface offers a fast settling time. Typical application includes process control equipment, closed-loop servo control, data acquisition systems, digitally controlled calibration, optical network control loops and 4mA to 20mA current transmitter.
- Wide operating range as single 5V to 15V or dual ±5V supply
- Unipolar or bipolar operation
- Double buffered registers enable independent or simultaneous multichannel updates
- 4 independent rail-to-rail reference inputs
- ±1LSB INL, ±2LSB zero-scale error, ±2.5LSB gain error, 20mA high current output drive
- Parallel interface, data readback capability, 5µs settling time
- Built-in matching resistor simplifies negative reference
- Unconditionally stable under any capacitive loading
- 48 lead TSSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
TSSOP
Parallel
125°C
-
No SVHC (21-Jan-2025)
-
-6.5V to 6.5V, -9V to 9V, 3V to 16.5V, 3V to 18V
48Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate