Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.140 |
10+ | €9.840 |
25+ | €8.720 |
100+ | €7.460 |
250+ | €7.370 |
500+ | €7.220 |
Product Information
Product Overview
AD5453 is a CMOS current output digital-to-analogue converter (DAC). This device operates from a 2.5V to 5.5V power supply, making them suited to several applications including battery-powered applications. As a result of manufacture on a CMOS submicron process, this DAC offers excellent 4-quadrant multiplication characteristics of up to 12MHz. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most digital signal processor (DSP) interface standards. Upon power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. Typical applications are portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming.
- 4-quadrant multiplication, power-on reset with brownout detect
- Guaranteed monotonic
- Resolution is 14bit max (VDD=2.5V to 5.5V, VREF=10V, −40°C to +125°C)
- Relative accuracy is ±2LSB max (VDD=2.5V to 5.5V, VREF=10V, −40°C to +125°C)
- Gain error temperature coefficient is ±2ppm FSR/°C typ (VDD=2.5V to 5.5V, VREF=10V, −40°C to +125°C)
- Reference input voltage is ±10V typ (VDD=2.5V to 5.5V, VREF=10V, −40°C to +125°C)
- Power supply range from 2.5 to 5.5V (VDD=2.5V to 5.5V, VREF=10V, −40°C to +125°C)
- 8-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
2.7MSPS
2.5V to 5.5V
8Pins
-40°C
14-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate