Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
10+ | €8.990 |
96+ | €6.600 |
192+ | €6.470 |
288+ | €6.340 |
576+ | €6.200 |
Product Information
Product Overview
AD5449 is a CMOS, 12bit, dual-channel, current output digital-to-analogue converter (DAC). An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. In addition, a serial data out (SDO) pin allows daisy-chaining when multiple packages are used. On power-up, the internal shift register and latches are filled with 0s, and the DAC outputs are at zero scale. Typical applications are portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset and voltage trimming.
- Data readback allows the user to read the contents of the DAC register via the SDO pin
- Applied external reference input voltage (VREF) determines the full-scale output current
- 2.5V to 5.5V supply operation
- 4-quadrant multiplication, power-on reset, guaranteed monotonic, daisy-chain mode, readback function
- Relative accuracy is ±1LSB (VDD=2.5V to 5.5V, VREF=10V, IOUT2=0V, -40°C to +125°C)
- Reference input voltage is ±10V (VDD=2.5V to 5.5V, VREF=10V, IOUT2=0V, -40°C to +125°C)
- Reference-multiplying bandwidth is 10MHz (VREF=±3.5Vp-p, VDD=2.5 to 5.5V, IOUT2=0V, -40 to +125°C)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
2.47MSPS
2.5V to 5.5V
16Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate