Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.620 |
10+ | €8.000 |
25+ | €7.050 |
100+ | €5.950 |
250+ | €5.820 |
500+ | €5.680 |
Product Information
Product Overview
AD5445 is a CMOS, 12bit current output digital-to-analogue converter (DAC). It operate from a 2.5V to 5.5V power supply, making them suitable for battery-powered applications and many other applications. This DAC utilize data read back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. The applied external reference input voltage determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. It is widely used in application such as portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming etc.
- Fast parallel interface is 17ns write cycle
- Update rate of 20.4MSPS
- 10MHz multiplying bandwidth
- Reference input is ±10V, INL is ±1LSB
- Guaranteed monotonic, 4-quadrant multiplication
- Power-on reset with brownout detection, read back function
- Power consumption is 0.4µA typ
- Operating temperature range is –40°C to +125°C
- Package style is 20-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
LFCSP-WQ
Parallel
125°C
-
No SVHC (21-Jan-2025)
20.4MSPS
2.5V to 5.5V
20Pins
-40°C
12-bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate