Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €7.800 |
25+ | €6.870 |
100+ | €5.820 |
250+ | €5.530 |
500+ | €5.420 |
Product Information
Product Overview
AD5423 is a single-channel, 16bit current/voltage output DAC with HART connectivity. It operates with a power supply range from -33V minimum on AVSS to +33V maximum on AVDD1. The CHART pin enables a Highway Addressable Remote Transducer® (HART) signal to be coupled on the current output. It uses a versatile, 4-wire, serial peripheral interface (SPI) that operates at clock rates of upto 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, digital signal processor (DSP), and microcontroller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT). This offers improved diagnostic features from earlier versions of similar DACs, such as an integrated, 12bit diagnostic analogue-to-digital converter (ADC). Application includes process control, actuator control, channel isolated analogue outputs, programmable logic controller (PLC) and distributed control systems (DCS) applications, HART network connectivity.
- 4mA to 20mA current output range (AVDD1 = 15V, AVDD2 = 5V, AVSS = -15V, TA = -40°C to +115°C)
- User programmable offset and gain
- Advanced on-chip diagnostics, including a 12bit ADC
- On-chip reference
- Output voltage offset range from -0.3V to +5.7V (AVDD1 = 15V, AVDD2 = 5V, TA = -40°C to +115°C)
- 16bits minimum resolution (AVDD1 = 15V, AVDD2 = 5V, TA = -40°C to +115°C)
- Total unadjusted error range from -0.05 to +0.05% full-scale range (FSR, TA = -40°C to +115°C)
- 0.35ppm FSR/°C typical output drift (AVDD1 = 15V, AVDD2 = 5V, TA = -40°C to +115°C)
- Integral nonlinearity range from -0.006 to +0.006% FSR (all ranges, TA = -40°C to +115°C)
- 32 lead LFCSP package, industrial operating temperature range from -40°C to +115°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
-
115°C
-
No SVHC (21-Jan-2025)
-
-33V to 33V
32Pins
-40°C
Single 16-Bit Current / Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate