Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.650 |
10+ | €9.950 |
25+ | €8.820 |
100+ | €6.950 |
250+ | €6.880 |
500+ | €6.740 |
Product Information
Product Overview
AD5421 is a complete, loop-powered, 4mA to 20mA digital-to-analogue converter (DAC) designed to meet the needs of smart transmitter manufacturers in the industrial control industry. The DAC provides a high precision, fully integrated, low cost solution. It includes a regulated voltage output that is used to power itself and other devices in the transmitter. This regulator provides a regulated 1.8V to 12V output voltage. It also contains 1.22V and 2.5V references, thus eliminating the need for a discrete regulator and voltage reference. It can be used with standard Highway Addressable Remote Transducer (HART®) FSK protocol communication circuitry without any degradation in specified performance. It is used in applications such as industrial process control, smart transmitters, HART network connectivity.
- 16-bit resolution and monotonicity
- Relative accuracy is +0.024% FSR maximum, loop voltage range from 5.5V to 52V
- Output TC is 3ppm FSR/°C- typical at (loop current = 12mA, internal RSET)
- Quiescent current is 260µA typical at (loop voltage = 24V)
- Flexible SPI-compatible serial digital interface with Schmitt triggered inputs
- On-chip fault alerts via FAULT pin or alarm current
- Automatic readback of fault register on each write cycle
- Slew rate control function, gain and offset adjust registers
- On-chip reference TC is 4ppm/°C maximum, selectable regulated voltage output
- Operating temperature is -40°C to +105°C, package style is 38-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial
LFCSP
Serial
105°C
-
-
1.71V to 5.5V
32Pins
-40°C
Single 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate