Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5370BCPZ
Order Code4668993
Product Range16-Bit Voltage Output DACs
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.500 |
12+ | €112.830 |
30+ | €110.430 |
102+ | €108.220 |
Price for:Each
Minimum: 1
Multiple: 1
€125.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5370BCPZ
Order Code4668993
Product Range16-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data InterfaceDSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.5V to 5.5V, 9V to 16.5V, -16.5V to -4.5V
ADC / DAC Case StyleLFCSP-VQ
No. of Pins64Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16-Bit Voltage Output DACs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
16bit
Data Interface
DSP, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
LFCSP-VQ
Input Channel Type
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
2.5V to 5.5V, 9V to 16.5V, -16.5V to -4.5V
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
16-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability