Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.240 |
25+ | €4.770 |
100+ | €4.260 |
250+ | €3.900 |
500+ | €3.860 |
Product Information
Product Overview
AD5316R is a quad 10bit nanoDAC® with I²C interface. This also incorporates a power-on reset circuit and a RSTSEL pin. The RSTSEL pin ensures that the DAC outputs power up to zero scale or midscale and remains at that level until a valid write takes place. The device contains a per channel power down feature that reduces the current consumption of the device in power-down mode to 4µA at 3V. It uses a versatile 2-wire serial interface that operates at clock rates up to 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. Application includes digital gain and offset adjustment, programmable attenuators, industrial automation, data acquisition systems.
- Resolution is 10bits (min, VDD = 2.7V to 5.5V), accuracy is ±0.5 LSBINL (max, VDD = 2.7 to 5.5V)
- Reference tempco is ±5ppm/°C (max)
- TUE is ±0.2% of FSR (max, internal reference, gain = 1, TSSOP)
- Offset error is +0.1mV (typ, VDD = 2.7V to 5.5V, VREF = 2.5V)
- Gain error is ±0.02% of FSR (typ, VDD = 2.7V to 5.5V, VREF = 2.5V)
- High drive capability is 20mA, 0.5V from supply rails
- 1.8V logic compatibility, 400KHz I²C-compatible serial interface
- Low glitch is 0.5nV-sec, low power is 3.3mW at 3V
- Power supply range from 2.7 to 5.5V, output voltage range from 2.4975 to 2.5025V (at TA)
- 16 lead LFCSP, operating temperature rage from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
LFCSP-EP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate