Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.990 |
| 10+ | €5.400 |
| 25+ | €4.730 |
| 100+ | €3.640 |
| 250+ | €3.290 |
| 500+ | €3.280 |
Product Information
Product Overview
AD5310 is a single, 10-bit, buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing. It utilizes a versatile 3-wire serial interface that operates at clock rates of upto 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE®, and DSP interface standards. The reference for device is derived from the power supply inputs and, therefore, provides the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers upto 0V and remains there until a valid write takes place to the device. The part contains a power-down feature, which reduces the current consumption of the device to 200nA at 5V and provides software-selectable output loads while in power-down mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 140µA typ at 5V
- Power supply is 2.7V to 5.5V
- Guaranteed monotonic by design, reference derived from power supply
- Three power-down functions, slew rate is 1V/µs typ
- Low power serial interface with schmitt triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Active low SYNC interrupt facility, power efficiency is 93%
- Relative accuracy is ±4LSB max, differential nonlinearity is ±0.5LSB max
- Operating temperature is –40°C to +105°C
- Packaging style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SOT-23
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
10-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AD5310BRTZ-500RL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate