Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.370 |
10+ | €5.640 |
25+ | €4.930 |
100+ | €4.120 |
250+ | €3.730 |
500+ | €3.680 |
Product Information
Product Overview
AD5291 is a single channel 256 position digital potentiometer. It combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. It has industry leading low resistor tolerance error feature which simplifies open-loop applications as well as precision calibration and tolerance matching applications. It has wiper settings which are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 20-TP memory. This digital potentiometer is widely used in application such as mechanical potentiometer replacement, instrumentation: gain and offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, and time constants, programmable power supply, low resolution DAC replacement, sensor calibration etc.
- Nominal resistance is 100Kohm, resolution is 8bits
- Maximum ±1% nominal resistor tolerance error (resistor performance mode)
- Rheostat mode temperature coefficient is 35ppm/°C
- Voltage divider temperature coefficient is 1.5ppm/°C
- Single-supply operation is +9V to +33V, dual-supply operation is ±9V to ±16.5V
- SPI-compatible serial interface, power dissipation is 8µW at (9VIH = 5V or VIL = GND)
- Wiper setting readback, bandwidth is 105kHz at (RAB = 100Kohm)
- Power-on refreshed from 20-TP memory
- Operating temperature range is -40°C to +105°C
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
Serial, SPI
0
33V
14Pins
35ppm/°C
105°C
-
No SVHC (21-Jan-2025)
Single
Linear
9V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate