Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.250 |
10+ | €2.510 |
25+ | €2.150 |
100+ | €1.760 |
250+ | €1.560 |
Product Information
Product Overview
AD5274 is a single-channel, 256-position digital rheostat that combine industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. It ensures less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. This device wiper settings are controllable through the I²C-compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. It is used in applications such as mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration.
- Nominal resistance is 100Kohm, resistor integral nonlinearity is 1LSB max
- Maximum ±1% nominal resistor tolerance error
- Rheostat mode temperature coefficient is 5ppm/°C typical at (VDD = 2.7V to 5.5V)
- Single-supply operation range from 2.7V to 5.5V
- Dual-supply operation range from ±2.5V to ±2.75V
- I²C-compatible interface, wiper setting readback, power on refreshed from 50-TP memory
- Bandwidth is 60KHz typical at (VDD = 2.7V to 5.5V)
- Resistor noise density is 32nV/√Hz typical at (VDD = 2.7V to 5.5V)
- Total harmonic distortion is -85dB typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +125°C, package style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
I2C
0
5.5V
10Pins
± 5ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
LFCSP
256
-40°C
Single 256-Tap Non-Volatile Digital Pots
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate