Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.850 |
| 10+ | €10.370 |
| 25+ | €9.200 |
| 100+ | €7.880 |
| 250+ | €7.870 |
| 500+ | €7.710 |
Product Information
Product Overview
AD5235 is a dual-channel, non-volatile memory, digitally controlled potentiometer with 1024-step resolution, offering guaranteed maximum low resistor tolerance error of ±8%. Device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. The versatile programming of the AD5235 via a SPI®-compatible serial interface allows 16 modes of operation and adjustment including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM1 for user defined information. Application includes DWDM laser diode driver, optical supervisory systems, mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, time constants, programmable power supply, low resolution DAC replacement, sensor calibration.
- Nominal resistor tolerance range from -8 to +8% (VDD = 2.7V to 5.5V, -40 <lt/> TA<lt/> +85C)
- 35ppm/°C typical resistance temperature coefficient (VDD = 2.7V to 5.5V, -40 <lt/> TA<lt/> +85C)
- SPI-compatible serial interface, non-volatile memory stores wiper settings
- Power-on refreshed with EEMEM settings, permanent memory write protection
- Resistance tolerance stored in EEMEM, 26bytes extra non-volatile memory for user-defined information
- 1M programming cycles
- 100years typical data retention (VDD = 2.7V and VDD = 5V)
- Single supply power range from 2.7V to 5.5V (VSS = 0V, -40°C <lt/> TA <lt/> +85°C)
- Dual supply power range from ±2.25V to ±2.75V (-40°C <lt/> TA <lt/> +85°C)
- 16 lead TSSOP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
250kohm
4 Wire, Serial, SPI
± 8%
5.5V
16Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear / Logarithmic
2.7V
TSSOP
1024
-40°C
Dual 1024-Tap Non-Volatile Digital Pots
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate