Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.850 |
| 10+ | €10.370 |
| 96+ | €7.860 |
| 192+ | €7.700 |
| 288+ | €7.550 |
| 576+ | €7.390 |
Product Information
Product Overview
AD5235 is a dual-channel, non-volatile memory, digitally controlled potentiometer. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. The versatile programming of this via an SPI®-compatible serial interface allows 16 modes of operation and adjustment including scratchpad programming, memory storing and restoring, increment/decrement, ±6dB/step log taper adjustment, wiper setting readback, and extra EEMEM1 for user defined information such as memory data for other components, look-up table, or system identification information. Typical applications are DWDM laser diode driver, optical supervisory systems, mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable filters, delays, time constants, programmable power supply, low resolution DAC replacement, sensor calibration.
- Dual-channel, 1024-position resolution, SPI-compatible serial interface
- Non-volatile memory stores wiper settings, power-on refreshed with EEMEM settings
- Permanent memory write protection, resistance tolerance stored in EEMEM
- 26bytes extra non-volatile memory for user-defined information
- 1M programming cycles, 100-year typical data retention
- Resistor differential nonlinearity range from -1 to 1LSB (RWB, VDD=2.7V to 5.5V −40°C <lt/> TA <lt/> +85°C)
- Resistance temperature coefficient is 35ppm/°C typ (VDD=2.7V to 5.5V, VSS=0V −40°C <lt/> TA <lt/> +85°C)
- Resistor noise density is 20/64nV/√Hz typ (RAB=25Kohm/250Kohm, VDD=2.7V to 5.5V, -40°C <lt/> TA <lt/> +85°C)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
25kohm
4 Wire, Serial, SPI
± 8%
5.5V
16Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear / Logarithmic
2.7V
TSSOP
1024
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate