Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
10+ | €4.480 |
96+ | €3.450 |
192+ | €3.390 |
288+ | €3.330 |
576+ | €3.270 |
Product Information
Product Overview
AD5231 is a non-volatile memory, digitally controlled potentiometer with 1024-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and remote controllability. The device has versatile programming that uses a standard 3-wire serial interface for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information, such as memory data for other components, look-up table, or system identification information. It is widely used in application such as mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage to current conversion, programmable filters, delays, time constants, programmable power supply, low resolution DAC replacement, sensor calibration etc.
- 1024-position resolution
- EEMEM restore time is 140µs typ
- Full monotonic operation
- Permanent memory write protection, wiper setting readback
- Predefined linear increment/decrement instructions, SPI®-compatible serial interface
- 3V to 5V single-supply or ±2.5V dual-supply operation
- 28bytes extra non-volatile memory for user-defined data
- RAB is 50 ohm
- Operating temperature is −40°C to +85°C
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
4 Wire, Serial, SPI
-40%, +20%
5.5V
16Pins
600ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear / Logarithmic
2.7V
TSSOP
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate