Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.390 |
10+ | €5.670 |
25+ | €4.960 |
100+ | €4.120 |
250+ | €3.100 |
500+ | €2.940 |
Product Information
Product Overview
AD5204 provide 4-channel, 256-position digitally controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5204 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Applications include mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, time constants and line impedance matching.
- 3-wire SPI-compatible serial data input
- 2.7V to 5.5V single-supply operation, ±2.7V dual-supply operation
- Potentiometer replacement
- Terminal resistance of 10Kohm
- Power-on midscale preset
- 721KHz bandwidth (−3dB) at RAB = 10Kohm
- Differential nonlinearity of ±0.25LSB
- Integral nonlinearity of ±0.5LSB
- 24-lead TSSOP package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
3 Wire, Serial, SPI
± 30%
5.5V
24Pins
700ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Quad
Linear
2.7V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate