Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.190 |
10+ | €6.490 |
25+ | €5.690 |
100+ | €4.790 |
250+ | €4.390 |
500+ | €4.300 |
Product Information
Product Overview
AD5143 is a quad channel, 256-position, I²C, non-volatile digital potentiometer. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through the RAW and RWB string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion ensure optimal performance for ac signals, making the device suitable for filter design. The low wiper resistance of only 40 ohm at the ends of the resistor array allows for pin to pin connection. It is used in applications such as portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, programmable power supplies.
- Resistance is 10Kohm
- Resistor tolerance is 8% maximum, wiper current is ±6mA
- Single- and dual-supply operation, linear gain setting mode
- Bandwidth is 3MHz typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- Total harmonic distortion is -80dB typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- Resistor noise density is 7nV/√Hz typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- VW settling time is 2µs typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- Positive supply current is 0.7µA typical at (VDD = 2.3V to 5.5V)
- Operating temperature is -40°C to +125°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
I2C
± 8%
5.5V
16Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Quad
Logarithmic
1.8V
LFCSP
256
-40°C
Quad 256-Tap Non-Volatile Digital Pots
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate