Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.100 |
25+ | €1.940 |
100+ | €1.690 |
250+ | €1.580 |
500+ | €1.420 |
Product Information
Product Overview
AD5116BCPZ10-RL7 is a single-channel, 64-position, push button, ±8% resistor tolerance, non-volatile digital potentiometer. It provides a non-volatile digital potentiometer solution for 64-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and upto ±6mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. The new low A-W and B-W resistance feature minimizes the wiper resistance in the extremes of the resistor array to typically 45ohm. It is used in applications such as mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low-resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration.
- Resistor integral nonlinearity is ±0.25LSB typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- Resistance temperature coefficient is 35ppm/°C typical at (Code = full scale, VDD = 2.3V to 5.5V)
- Low power consumption is 2.5µA maximum at (2.7V and 125°C)
- Bandwidth is 2MHz typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VA = VDD, VB = 0V)
- Total harmonic distortion is -80dB typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V)
- 50-year typical data retention at 125°C, 1 million write cycles
- 2.3V to 5.5V supply operation, built-in adaptive debouncer
- VW settling time is 3µs typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VA = VDD, VB = 0V)
- Resistor noise density is 9nV/√Hz typical at (RAB = 10Kohm, VDD = 2.3V to 5.5V, VA = VDD, VB = 0V)
- Operating temperature range from -40°C to +125°C, 8-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Pushbutton
± 8%
5.5V
8Pins
35ppm/°C
125°C
-
Single
Linear
2.3V
LFCSP-EP
64
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate