Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.580 |
10+ | €12.410 |
25+ | €10.040 |
100+ | €9.810 |
250+ | €9.610 |
500+ | €9.420 |
Product Information
Product Overview
AD4112 is a low power, low noise, 24bit, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC) that integrates an analogue front end (AFE) for fully differential or single-ended. The AD4112 also integrates key analogue and digital signal conditioning blocks to configure eight individual setups for each analogue input channel in use. Typical application includes PLC and DCS modules and instrumentation and measurement.
- Tested for robustness per: IEC61000-4-2/4-3/4-4, IEC61000-4-5, IEC61000-4-6, CISPR 11
- Fast, flexible O/P rate: 1.25SPS to 31.25KSPS and ch scan data rate of 6.21KSPS/ch (161µs settling)
- 16 noise free bits at 1KSPS per channel and 85dB rejection of 50Hz and 60Hz at 20SPS per channel
- ±10V inputs, 4 differential or 8 single-ended, pin absolute maximum rating ±50V
- Absolute input pin voltage up to ±20V and internal or external clock
- 3-wire or 4-wire serial digital interface SPI, QSPI, MICROWIRE, and DSP compatible
- Power supplies: AVDD = 3V to 5.5V, IOVDD = 2V to 5.5V and total IDD = 3.9mA
- 40-lead LFCSP package
- Operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
40Pins
105°C
-
No SVHC (21-Jan-2025)
6.21kSPS
3 Wire, 4 Wire, Microwire, SPI
3V
LFCSP
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate