Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3531BCBZ-RL7
Order Code4699106
Product RangeQuad 16-bit Voltage Output DACs
Technical Datasheet
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.130 |
10+ | €13.510 |
25+ | €12.000 |
100+ | €10.920 |
250+ | €10.230 |
1500+ | €9.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€18.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3531BCBZ-RL7
Order Code4699106
Product RangeQuad 16-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data Interface4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleWLCSP
No. of Pins25Pins
Input Channel TypeLogic
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-bit Voltage Output DACs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
16bit
Data Interface
4 Wire, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
WLCSP
Input Channel Type
Logic
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
25Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability