Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.730 |
10+ | €8.070 |
25+ | €7.120 |
160+ | €5.770 |
320+ | €5.760 |
640+ | €5.640 |
Product Information
Product Overview
AD1933 is a high performance, single chip that provides eight DAC with differential output using the Analog Devices, Inc., patented multibit sigma-delta(Σ -Δ) architecture. An SPI port is included, allowing a microcontroller to adjust volume and many other parameters. The AD1933 operates from 3.3V digital and analogue supplies. The AD1933 is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the host clock from the LR clock or from an external crystal, the AD1933 eliminates the need for a separate high frequency host clock and can also be used with a suppressed bit clock. Typical application includes automotive audio systems, home theatre systems, set-top boxes and digital audio effects processors.
- PLL generated or direct host clock
- Low EMI design, qualified for automotive application
- DAC with 110dB dynamic range and SNR, -96dB THD + N
- 3.3V single supply and tolerance for 5V logic inputs
- Supports 24bits and 8KHz to 192KHz sample rates
- Differential DAC output and SPI® controllable for flexibility
- Log volume control with autoramp function and right-justified, left-justified, I2S and TDM modes
- Software-controllable clickless mute and software power-down
- 64 lead LQFP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
4 Wire, SPI, Serial
LQFP
Serial
105°C
AEC-Q100
No SVHC (21-Jan-2025)
192kSPS
3V to 3.6V, 4.5V to 5.5V
64Pins
-40°C
Octal 24-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate