Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €49.790 |
10+ | €37.650 |
27+ | €37.030 |
108+ | €36.290 |
Product Information
Product Overview
AD1674 is a complete, multipurpose, 12bit analogue to digital converter, consisting of a user-transparent onboard sample-and-hold amplifier (SHA), 10v reference, clock and three-state output buffers for microprocessor interface. The AD1674 is pin compatible with the industry standard AD574A and AD674A but includes a sampling function while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12bit accuracy over the full Nyquist bandwidth of the converter. This A/D converter is widely used in application such as signal processing and traditional dc measurement applications.
- ±1LSB max integral non linearity
- 69dB min signal to noise and distortion ration S/(N+D)
- 12bits min differential non linearity (No missing codes)
- ±2LSB unipolar offset at 25°C and ±6LSB bipolar offset at 25°C
- 385mW typical power dissipation
- Total harmonic distortion (THD) of -90dB
- 50ns typical aperture delay, 250ps typical aperture jitter and 1µs typical acquisition time
- 1MHz full power bandwidth and 500KHz full linear bandwidth
- 28 lead plastic SOIC package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Bipolar, Unipolar
Dual (+/-)
16.5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
Parallel
11.4V
SOIC
-40°C
Single 12-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate