Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €652.280 |
Price for:Each
Minimum: 1
Multiple: 1
€652.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No110431-HMC565LC5
Order Code4628199
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC565LC5
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC565LC5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
110431-HMC565LC5 is an evaluation board for GaAs SMT PHEMT low noise amplifier. The HMC565LC5 is a high dynamic range GaAs pHEMT MMIC low noise amplifier housed in a leadless 5x5mm SMT package. Operating from 6 to 20GHz, the HMC565LC5 features 21dB of small signal gain, 2.5dB noise figure and IP3 of +20dBm across the operating band.
- Single supply of +3V at 53mA
- 50 ohm matched input/output
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC565LC5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC565LC5
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001