Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €322.430 |
Price for:Each
Minimum: 1
Multiple: 1
€322.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No104631-HMC361S8G
Order Code4628276
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC361S8G, HMC361S8GE
Kit Application TypeRF / IF
Application Sub TypeFrequency Divider
Kit ContentsEvaluation Board HMC361S8G, HMC361S8GE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
104631-HMC361S8G is an evaluation board for HMC361S8G SMT GaAs HBT MMIC. The HMC361S8G is low noise divide-by-2 static divider with InGaP GaAs HBT technology in 8 lead surface mount plastic package. This device operates from DC (with a square wave input) to 10GHz input frequency.
- Wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC361S8G, HMC361S8GE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC361S8G, HMC361S8GE
Application Sub Type
Frequency Divider
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001