Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV105C131A-940
Order Code3479201
Product RangeBIDOS P2835 C
Also Known AsQ65113A0126
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV105C131A-940
Order Code3479201
Product RangeBIDOS P2835 C
Also Known AsQ65113A0126
Technical Datasheet
Wavelength Typ940nm
No. of Pins4Pins
Diode Case StyleSMD
Output Power3.2W
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-40°C
Operating Temperature Max110°C
Current Rating4A
Product RangeBIDOS P2835 C
SVHCTo Be Advised
Product Overview
V105C131A-940 is a VCSEL pulsed laser in small-footprint ceramic with a power monitor diode. Application includes virtual reality, 3D sensing, industrial automation, access control (IRIS/Vein scan, face recognition), augmented reality, mixed reality, flash and autofocus, gesture recognition.
- SMD ceramic package with glass diffuser window package, GaAs VCSEL power array chip technology
- 3.2W pulsed optical power class, 72°x58° (rectangular emission profile) radiation profile
- ESD: 8KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Power monitoring diode
- 3.2W operational mode (IF = 4A, TS = 25°C, tp = 100µS, DC = 1%)
- 940nm IR laser wavelength (typ, Ta = 25°C, IF = 4A, tp = 100µs, DC = 1%)
- Forward current is 10A (max, pulsed operation, Tp = 100μs, DC = 1%, TS = 25°C)
- Forward voltage is 2.3V (typ, Ta = 25°C, IF = 4A, tp = 100µs, DC = 1%)
- Output power is 3.2W (typ, Ta = 25°C, IF = 4A, tp = 100µs, DC = 1%)
- 35% power conversion efficiency (typ, Ta=25°C), operation/solder temperature range from -40 to 110°C
Technical Specifications
Wavelength Typ
940nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
4A
SVHC
To Be Advised
No. of Pins
4Pins
Output Power
3.2W
Laser Class
Class 3B
Operating Temperature Max
110°C
Product Range
BIDOS P2835 C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability