Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34303
Order Code4759587
Product RangeTCS3430 Series
Also Known AsQ65114A1079
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€22,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34303
Order Code4759587
Product RangeTCS3430 Series
Also Known AsQ65114A1079
Technical Datasheet
Sensor TypeColour & ALS Sensor
Output InterfaceDigital - I2C
Wavelength-
Supply Voltage Min1.7V
Supply Voltage Max2V
Sensor Case / PackageModule
No. of Pins8Pins
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTCS3430 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Colour & ALS Sensor
Wavelength
-
Supply Voltage Max
2V
No. of Pins
8Pins
Operating Temperature Min
-30°C
Product Range
TCS3430 Series
SVHC
No SVHC (25-Jun-2025)
Output Interface
Digital - I2C
Supply Voltage Min
1.7V
Sensor Case / Package
Module
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability