Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 5701 A01
Order Code4332545
Product RangeChipLED Series
Also Known AsQ65112A5751
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,248.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 5701 A01
Order Code4332545
Product RangeChipLED Series
Also Known AsQ65112A5751
Technical Datasheet
Sensor Output TypeCurrent
Wavelength of Peak Sensitivity600nm
Supply Voltage Min1.45V
Ambient Light Sensor Case Style0805 [2012 Metric]
Supply Voltage Max5.5V
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeChipLED Series
SVHCTo Be Advised
Product Overview
SFH 5701 A01 is a chip LED ambient light sensor. Application includes ambient light sensors, gesture recognition, industrial automation (machine controls, light barriers, vision controls), remote control, proximity, ambient light sensing, smart home, metering.
- AEC-Q102 Qualified, ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- Spectral sensitivity adapted to human eye sensitivity (Vλ)
- Analog output current is proportional to Ambient Light Intensity
- Integrated dark current suppression, built in thermal compensation
- Linear response over 6 decades of illumination range
- Output current is 135µA typ (Ev = 100 lx, (white LED), VDD = 5V, TA = 25°C)
- Spectral sensitivity is 1000nA/lx typ (TA = 25°C, Ev = 100lx; white LED; VDD = 5V)
- Supply current is 135µA typ (Ev = 100lx; white LED; VDD = 5V, TA = 25°C)
- Forward voltage is 0.52V typ (IF = 0.2mA; E = 0, TA = 25°C)
- Operating temperature range from -40°C to 100°C
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
1.45V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
ChipLED Series
Wavelength of Peak Sensitivity
600nm
Ambient Light Sensor Case Style
0805 [2012 Metric]
No. of Pins
2Pins
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability