Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4851
Order Code4332541
Also Known AsQ65111A6130
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€2,370.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4851
Order Code4332541
Also Known AsQ65111A6130
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity3°
Diode Case StyleTO-46
Radiant Intensity (Ie)500mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
TO-46
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
3°
Radiant Intensity (Ie)
500mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability