Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4737
Order Code3580475
Product RangeOSLON P1616 Series
Also Known AsQ65113A0772
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4737
Order Code3580475
Product RangeOSLON P1616 Series
Also Known AsQ65113A0772
Technical Datasheet
Peak Wavelength1050nm
Angle of Half Intensity65°
Diode Case Style-
Radiant Intensity (Ie)18mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)350mA
Forward Voltage VF Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Series
Technical Specifications
Peak Wavelength
1050nm
Diode Case Style
-
Rise Time
-
Forward Current If(AV)
350mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
65°
Radiant Intensity (Ie)
18mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.4V
Operating Temperature Max
85°C
Product Range
OSLON P1616 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability