Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715S
Order Code2981780
Product RangeOSLON Black Series
Also Known AsQ65111A1549
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715S
Order Code2981780
Product RangeOSLON Black Series
Also Known AsQ65111A1549
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity90°
Diode Case StyleSMD
Radiant Intensity (Ie)440mW/Sr
Rise Time7ns
Fall Time tf14ns
Forward Current If(AV)1A
Forward Voltage VF Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
Product Overview
OSLON Black Series (850 nm) - 90°
- IR lightsource with high efficiency
- Double Stack emitter
- Low thermal resistance (Max. 11K/W)
- Centroid wavelength 850nm
- Superior Corrosion Robustness
- The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors
Applications
Safety, Imaging, Video & Vision, Sensing & Instrumentation
Warnings
Package is not suitable for ultra sonic cleaning.
Notes
IRED is protected by ESD device which is connected in parallel to chip.
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
7ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
90°
Radiant Intensity (Ie)
440mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
3.4V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability