Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715A-CBDB
Order Code4469724
Product RangeOSLON Black Series
Technical Datasheet
589 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
5+ | €2.030 |
10+ | €1.690 |
25+ | €1.550 |
50+ | €1.410 |
100+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715A-CBDB
Order Code4469724
Product RangeOSLON Black Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity40°
Diode Case StyleSMD
Radiant Intensity (Ie)500mW/Sr
Rise Time11ns
Fall Time tf14ns
Forward Current If(AV)1A
Forward Voltage VF Max2.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
500mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
2.2V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability