Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4550-EWFW
Order Code4332521
Also Known AsQ65110A7758
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.378 |
Price for:Each
Minimum: 1000
Multiple: 1000
€378.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4550-EWFW
Order Code4332521
Also Known AsQ65110A7758
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity3°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)1.1W/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
3°
Radiant Intensity (Ie)
1.1W/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability