Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4350-AWBW
Order Code4332512
Also Known AsQ65111A2797
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.370 |
Price for:Each
Minimum: 2000
Multiple: 2000
€740.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4350-AWBW
Order Code4332512
Also Known AsQ65111A2797
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity13°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)200mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
T-1 (3mm)
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
13°
Radiant Intensity (Ie)
200mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability