Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4180BS-FA2FB2-11
Order Code4566256
Product RangeOSLON P1616 Series
Technical Datasheet
3,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.040 |
10+ | €1.460 |
25+ | €1.350 |
50+ | €1.230 |
100+ | €1.120 |
150+ | €1.100 |
200+ | €1.080 |
250+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€10.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4180BS-FA2FB2-11
Order Code4566256
Product RangeOSLON P1616 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity65°
Diode Case StyleSMD
Radiant Intensity (Ie)325mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max2.8V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
65°
Radiant Intensity (Ie)
325mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2.8V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability