Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4171B-CB2DB1
Order Code4666511
Product RangeSFH 4171B Series
Technical Datasheet
1,778 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.500 |
50+ | €1.000 |
100+ | €0.894 |
500+ | €0.810 |
1000+ | €0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4171B-CB2DB1
Order Code4666511
Product RangeSFH 4171B Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity35°
Diode Case StyleSMD
Radiant Intensity (Ie)630mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeSFH 4171B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 4171B-CB2DB1 is an OSLON® P1616 lens. This high power infrared emitter is suitable for access control & security, authentication, eye, face and hand tracking, factory automation, home & building automation, medical lighting applications.
- ESD: 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR light source with high efficiency and clear silicone package
- 1000mA forward current at TA = 25°C
- 5V max reverse voltage
- Operating temperature range from -40°C to 105°C
- 860nm typ peak wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
- 850nm typ centroid wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
- 33nm typ spectral bandwidth at 50% Irel,max (FWHM)
- 35° half angle, 1.95V max forward voltage, 940mW total radiant flux (F = 1A, tp = 100 µs)
- 630mW/sr radiant intensity at IF = 1A; tp = 10ms
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
35°
Radiant Intensity (Ie)
630mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.95V
Operating Temperature Max
105°C
Product Range
SFH 4171B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability