Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 325 FA-Z
Order Code4313099
Product RangeSIDELED Series
Technical Datasheet
8,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.191 |
6000+ | €0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€382.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 325 FA-Z
Order Code4313099
Product RangeSIDELED Series
Technical Datasheet
Wavelength Typ980nm
Viewing Angle120°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StylePLCC
Product RangeSIDELED Series
Automotive Qualification Standard-
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
Transistor Case Style
PLCC
Automotive Qualification Standard
-
Viewing Angle
120°
No. of Pins
2Pins
Product Range
SIDELED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability