Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LA_E
Order Code3360102
Also Known AsQ65112A9235
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LA_E
Order Code3360102
Also Known AsQ65112A9235
Technical Datasheet
Wavelength Typ447nm
No. of Pins2Pins
Diode Case StyleMetal Can
Output Power3.2W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating2A
Product Range-
SVHCTo Be Advised
Alternatives for PLPT9 450LA_E
1 Product Found
Product Overview
PLPT9 450LA_E is a blue laser diode in TO-90 package. Depending on the mode of operation, this device emits highly concentrated visible light which can be hazardous to the human eye. Products that incorporate this device has to follow the safety precautions found in IEC 60825 “Safety of laser products”.
- Popt= 3W typical (IF = 2A)
- 2000mA forward current
- Typical emission wavelength: 447nm
- Efficient radiation source for cw and pulsed operation
- ESD protection diode
- Laser diode isolated against package
- Operating temperature range from -20°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
447nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
2A
SVHC
To Be Advised
No. of Pins
2Pins
Output Power
3.2W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
Product traceability