Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-45
Order Code4706589
Product RangePointLED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€537.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-45
Order Code4706589
Product RangePointLED Series
Technical Datasheet
LED ColourWhite
LED MountingSMD - Reverse Mount
Bulb Size-
Forward Current If20mA
Forward Voltage3V
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound
Product RangePointLED Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3V
Viewing Angle
120°
Product Range
PointLED Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Luminous Intensity
1.8cd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability