Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW L283-Q1R2-3K8L-1-Z
Order Code1226405
Also Known AsQ65110A1647
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW L283-Q1R2-3K8L-1-Z
Order Code1226405
Also Known AsQ65110A1647
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size0.8mm x 1.3mm
Forward Current If10mA
Forward Voltage3.1V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for LW L283-Q1R2-3K8L-1-Z
1 Product Found
Product Overview
The LWL283-Q1R2-3K8L-1-Z is a white SMARTLED® Hyper-bright LED with InGaN technology. The LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 14lm/W Typical optical efficiency
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
White
Bulb Size
0.8mm x 1.3mm
Forward Voltage
3.1V
Viewing Angle
130°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206
Product traceability