Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP.02-8D7E-46-G3R3-140-R18-Z
Order Code3889183
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3563
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.418 |
10+ | €0.288 |
25+ | €0.261 |
50+ | €0.233 |
100+ | €0.206 |
150+ | €0.202 |
200+ | €0.198 |
250+ | €0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP.02-8D7E-46-G3R3-140-R18-Z
Order Code3889183
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3563
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourRed
Wavelength Typ623nm
Viewing Angle120°
Luminous Flux @ Test28.5lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.23V
Luminous Intensity @ Test10cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
623nm
Luminous Flux @ Test
28.5lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
10cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.23V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099
Product traceability