Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG L29K-F2J1-24
Order Code4308382
Product RangeSMARTLED 0603 Series
Technical Datasheet
11,408 In Stock
10,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.257 |
10+ | €0.175 |
25+ | €0.158 |
50+ | €0.141 |
100+ | €0.124 |
150+ | €0.122 |
200+ | €0.119 |
250+ | €0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG L29K-F2J1-24
Order Code4308382
Product RangeSMARTLED 0603 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If2mA
Forward Voltage1.7V
Wavelength Typ570nm
Luminous Intensity5.6mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LG L29K-F2J1-24 is a SMARTLED® 0603 green colour LED. Its unique features are due to setting new standards in product development and design, opening up new applications on a new scale. Applications include access control and security, factory automation, home and building automation, material processing, projection and display, robotics. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, and stress test qualification for automotive grade discrete semiconductors.
- Volume emitter (InGaAlP) chip technology
- 150° typical radiation
- 4 lm/W optical efficacy
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) qualified
- 1.4 to 5.6mcd luminous intensity (IF = 2mA)
- Operating temperature range from -40°C to 100°C
- Forward current is 20mA max at TA = 25°C
- Peak wavelength is 572nm typ at IF = 2mA, TA = 25°C
- Forward voltage is 1.70V typ at IF = 2mA, TA = 25°C
- Temperature coefficient of peak wavelength is 0.11nm/K typ at -10°C ≤ T ≤ 100°C
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.7V
Luminous Intensity
5.6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
160°
Product Range
SMARTLED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability