Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A232-K1M2
Order Code4565467
Product RangeSYNIOS S2222 Series
Technical Datasheet
3,880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.575 |
10+ | €0.373 |
25+ | €0.332 |
50+ | €0.291 |
100+ | €0.250 |
150+ | €0.245 |
200+ | €0.240 |
250+ | €0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A232-K1M2
Order Code4565467
Product RangeSYNIOS S2222 Series
Technical Datasheet
Product RangeSYNIOS S2222 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test65.8lm
CCT5700K
Forward Current If Max250mA
Forward Voltage @ Test2.9V
Forward Current @ Test100mA
Power Dissipation Pd-
Technical Specifications
Product Range
SYNIOS S2222 Series
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
65.8lm
Forward Current If Max
250mA
Forward Current @ Test
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability