Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM3.TK-S4S9-4L07M0-2686
Order Code4132840
Product RangeOSLON Compact PL Series
Also Known AsQ65113A4036
Technical Datasheet
8,728 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.010 |
50+ | €0.859 |
200+ | €0.641 |
500+ | €0.606 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM3.TK-S4S9-4L07M0-2686
Order Code4132840
Product RangeOSLON Compact PL Series
Also Known AsQ65113A4036
Technical Datasheet
Product RangeOSLON Compact PL Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.16V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KW CELNM3.TK-S4S9-4L07M0-2686 is a OSLON® compact PL LED. This compact light source with isolated thermal pad for improved heat dissipation and small z-tolerance (+/- 35 µm). The OSLON compact PL product family meets both excellent brightness in combination with outstanding luminance. Application includes dynamic forward lighting, static forward lighting.
- UX:3 chip technology, 120° typical radiation (lambertian emitter)
- Cx = 0.316, Cy = 0.330 acc. to CIE 1931 colour (white)
- 3A corrosion robustness class
- AEC-Q102 qualified
- ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128 colour over angle
- 395 to 535lm luminous flux (IF is 1000mA ΦV)
- Operating temperature range from -40 to 135°C
Technical Specifications
Product Range
OSLON Compact PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.16V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability