Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DDLM32.23-FQGS-68-D1G2
Order Code4565480
Product RangeSYNIOS S2222 Series
Technical Datasheet
3,950 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.422 |
| 10+ | €0.301 |
| 25+ | €0.285 |
| 50+ | €0.268 |
| 100+ | €0.225 |
| 150+ | €0.222 |
| 200+ | €0.218 |
| 250+ | €0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DDLM32.23-FQGS-68-D1G2
Order Code4565480
Product RangeSYNIOS S2222 Series
Technical Datasheet
Product RangeSYNIOS S2222 Series
LED ColourSuper Red
Wavelength Typ632nm
Viewing Angle120°
Luminous Flux @ Test24lm
Forward Current If Max250mA
Forward Current @ Test100mA
Forward Voltage @ Test2.15V
Luminous Intensity @ Test7.7cd
Power Dissipation Pd220mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Wavelength Typ
632nm
Luminous Flux @ Test
24lm
Forward Current @ Test
100mA
Luminous Intensity @ Test
7.7cd
Automotive Qualification Standard
-
LED Colour
Super Red
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.15V
Power Dissipation Pd
220mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability