Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWCSSRM3.EM-M9N4-XX58-1-700-R33
Order Code3929683
Product RangeOSLON Square GW CSSRM3.EM Series
Also Known AsQ65113A2246
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWCSSRM3.EM-M9N4-XX58-1-700-R33
Order Code3929683
Product RangeOSLON Square GW CSSRM3.EM Series
Also Known AsQ65113A2246
Technical Datasheet
Product RangeOSLON Square GW CSSRM3.EM Series
Viewing Angle120°
Luminous Flux @ Test320lm
CCT2700K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Technical Specifications
Product Range
OSLON Square GW CSSRM3.EM Series
Luminous Flux @ Test
320lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
Product traceability